Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
1+ | € 262,100 |
Produktspezifikationen
Produktbeschreibung
The K3GNPDC24VDC is a 5-digit compact and intelligent Digital Panel Meter converts input signals into desired physical values and desired units such as revolutions or rotational speeds. It offers programmable output operation action, decimal point position setting, teaching function for input range, leading zero suppression and average processing. The start-up compensation time parameter keeps the measurement operation from sending an unnecessary output corresponding to instantaneous, fluctuating input from the moment it is turned ON until the end of the preset period. The compensation time can be set in a range from 0.0 to 99.9 seconds as the waiting time until the devices subject to measurement become stable after the start-up of the power supply. The display can be programmed to change colour when an output turns ON. It can be programmed to display green for normal and red for errors. The colour can be set to change from either green to red or red to green when output turns ON.
- Forced-zero function
- Configurable output operating action
- Easy configuration
- Scaling in a wide range of engineering units
- Advanced and compact design
- Good visibility - High contrast backlit LCD display
- Easy to configure through the front panel or via RS-485
- DC voltage/current, PNP input
- Dual relays (SPST-NO) output
- 0.1% Full scale high accuracy
Anwendungen
Industrie, Takt & Timing
Technische Spezifikationen
5
0mA bis 20mA, 4mA bis 20mA, 0V bis 5V, 1V bis 5V, -5V bis +5V, -10V bis +10V
22.2mm
20.4VDC
-10°C
-
DC-Strom / DC-Spannung
7mm
45mm
26.4VDC
55°C