Produktspezifikationen
Produktbeschreibung
The GW-357-30 is a ZigBee Gateway Module provides the perfect transport mechanism allowing you to access your ZigBee sensor networks implementing control either via the cloud or locally using a tablet or cell phone. Network managers now have the flexibility to set standard parameters to automate their network whilst maintaining the ability to over-ride or update these configurations remotely. With secure industrial standards such as HTTPS, SSSL and AES128 you can be sure that your system and data are safe. It is also ideal as a consumer access device for ZigBee smart energy and home automation deployments permitting access to data and remote device control to the home owner.
- Less than 1W power consumption
- Powered by micro USB connector
- Optional 802.3af compliant Power over Ethernet
- Backup battery for RTC
- 100Mbps Ethernet, 10Mbps backward compatible
- Optional RS232 interface
- Optional RS485 interface
- SD Card interface for data storage
- Internal memory for configuration data storage
- IP20 Protection rating
Anwendungen
Gewerbe, Beleuchtung, Medizinelektronik, Industrie, Kommunikation & Netzwerke
Technische Spezifikationen
AMR, Gebäudeautomatisierung, drahtlose Sensornetze, industrielle M2M-Steuerung
IEEE 802.15.4
-
5V
ARM Cortex-M3
115.2Kbaud
-
No SVHC (15-Jun-2015)
Technische Dokumente (3)