Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
2500+ | € 0,390 |
7500+ | € 0,382 |
Produktspezifikationen
Produktbeschreibung
LD2981ABU50TR is an ultra low-drop voltage regulator with inhibit. It is a 100mA fixed-output voltage regulator. The low-drop voltage and the ultra-low quiescent current make it suitable for low-noise, low-power applications, and in battery-powered systems. The quiescent current in sleep mode is less than 1μA when the INHIBIT pin is pulled low. This means that when the device is used as a local regulator, it is possible to put a part of the board on standby, decreasing the total power consumption. It is designed to work with a low ESR ceramic capacitor. Typical applications are in cellular phones, palmtop/laptop computers, personal digital assistants (PDA), personal stereos, camcorders, and cameras.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Fast dynamic response to line and load changes
- Operating input voltage range from 2.5 to 16V
- Quiescent current is 100µA typ (IO = 1mA, on mode), 0.8µA (VINH <lt/> 0.3V, off mode)
- Dropout voltage is 70mV typ (IO = 25mA)
- Supply voltage rejection is 63dB typ (CO = 10µF, f = 1KHz)
- Output noise voltage is 160µVRMS typ (BW = 300Hz to 50KHz, CO = 10µF)
- SOT-89 package
- Temperature range from -40 to 125°C
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Fest
16V
5V
-
Positiver Ausgang
180mV
Oberflächenmontage
3Pin(s)
125°C
No SVHC (21-Jan-2025)
2.5V
1Ausgänge
5V
-
100mA
180mV
SOT-89
-40°C
5V 100mA LDO Voltage Regulators
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat