Menge | |
---|---|
5000+ | € 0,786 |
Produktspezifikationen
Produktbeschreibung
The ST1PS01 is a nano-quiescent miniaturized synchronous step-down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8 V to 3.3 V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the ST1PS01 reaches very high efficiency conversion using just a 2.2 µH inductor and two small capacitors.
- 500 nA input quiescent current at VIN=3.6 V (not switching)
- 94% typical efficiency at 1 mA load (VIN=3.6 V, VOUT=3.3 V)
- 100% duty cycle
- 1.8 V to 5.5 V input operating range
- Undervoltage lockout: 1.57 V (VIN falling, typ.)
- Up to 400 mA output current capability
- Low power control operation for the best efficiency
- Embedded soft-start circuit
- Tiny external components: L=2.2 µH typ.
- Selectable output voltages: 1.8 V to 3.3 V
- Output voltage Power Good
- ±1.5% output voltage accuracy (VOUT, TA=25 °C)
- Dynamic output voltage selection (D0, D1)
Anwendungen
Wearables, Tragbare Geräte, Power-Management
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Einstellbar
Synchroner Buck (Abwärts)
5.5V
400mA
8Pin(s)
-
3.3V
94%
85°C
-
No SVHC (21-Jan-2025)
-
1Ausgänge
1.8V
400mA
Flip Chip
Oberflächenmontage
1.8V
-
-40°C
-
MSL 1 - unbegrenzt
Flip-Chip
2MHz
Technische Dokumente (2)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat