Menge | |
---|---|
10+ | € 324,640 |
Produktspezifikationen
Produktbeschreibung
20023435-52 is a 69XXN series high accuracy wireless transducer that eliminates hard wiring and provides remote monitoring via LoRaWAN™ wireless communication with simple device configuration through Bluetooth Low Energy connection. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The 69XXN is certified to IS Class I, Division 1 Groups A, B, C, D, T4, Class I Zone 0, AEx is IIC T4 Ga, Ex is IIC T4 Ga; Ta / process temperature range from -30°C to +75°C. The wetted material of the pressure port is made of 316L stainless steel and the transducer durability is excellent with no O-rings or organics exposed to the pressure media. Application includes oil well monitoring, pipeline monitoring, corrosive fluids and gas measurement systems, condition monitoring.
- Lightweight and small form factor, programmable thresholds for event detection
- Easy device configuration via TE SensorConnect smartphone application
- Programmable and customer configurable, 3X rated proof pressure range
- Absolute pressure port, explosive atmospheres installations certification
- 868MHz operating frequency (EU region), 020bar pressure range, 1/4-18 NPT port type
- 18-month typical battery life at 1 min Tx / measure intervals in temperatures from 0°C to 40°C
- Accuracy range from -0.1% to +0.1% (0 to 35bar, 25°C at 3.0V), 16bits resolution
- Weatherproof (IP66/IP67), NPT thread
- Total error band range from -1 to 1%Span (25°C at 3.0V)
- Wide operating temperature range from -30 to +75°C, dimension is 40.2 x 40.2 x 83.66mm
Technische Spezifikationen
Absolutdruck
NPT
Absolutdruck
20bar
1/4" - 18 NPT
35mA
3.6V
Bluetooth, LoRaWAN
316L Edelstahl
75°C
To Be Advised
LoRaWAN
0bar
3.6V
1/4"
Steckverbinder
-
Gase, Flüssigkeiten
Digital
-30°C
69XXN Series
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat