Produktspezifikationen
Produktbeschreibung
The LM7332MME/NOPB is a dual wide voltage range high output Operational Amplifier with rail-to-rail input/output. The LM7332 has an output current of 100mA, which is higher than that of most monolithic operational amplifiers. Circuit designs with high output current requirements often require discrete transistors because many operational amplifier has low current output. The LM7332 has enough current output to drive many loads directly, saving the space of the discrete transistors. The exceptionally wide operating supply voltage range of 2.5 to 32V alleviates any concerns over functionality under extreme conditions and offers flexibility of use in a multitude of applications. Most parameters of this device are insensitive to power supply variations, this design enhancement is another step in simplifying usage. Greater than rail-to-rail input common mode voltage range allows operation in many applications, including high-side and low-side sensing, without exceeding the input range.
- Wide input common mode voltage 0.3V beyond rails
- Capacitive load tolerance unlimited
- <gt/>100mA Output short-circuit current
- ±70mA High output current (1V from rails)
- 21MHz GBWP
- 2mA Total supply current
- Green product and no Sb/Br
Anwendungen
Signalverarbeitung, Sensortechnik, Power-Management
Technische Spezifikationen
7.5MHz
2.5V bis 32V
8Pin(s)
-40°C
Compute Module 3+ Series
MSL 1 - unbegrenzt
MSOP
7.5MHz
15.2V/µs
15.2V/µs
MSOP
Hoher Strom
125°C
-
No SVHC (27-Jun-2018)
-
2 Verstärker
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat