Produktspezifikationen
Produktbeschreibung
The UCC3895N is a phase-shift Pulse Width Modulation (PWM) Controller implements control of a full-bridge power stage by phase shifting the switching of one half-bridge with respect to the other. The device allows constant frequency pulse-width modulation in conjunction with resonant zero-voltage switching to provide high efficiency at high frequencies. The part is used either as a voltage-mode or current-mode controller. While the UCC3895 maintains the functionality of the UC3875/6/7/8 family and UC3879, it improves on that controller family with additional features such as enhanced control logic, adaptive delay set and shutdown capability. Because the device is built using the BCDMOS process, it operates with dramatically less supply current than it’s bipolar counterparts. It operates with a maximum clock frequency of 1MHz.
- Programmable-output turn-on delay
- Adaptive delay set
- Bidirectional oscillator synchronization
- Voltage-mode, peak current-mode, or average current-mode control
- Programmable soft-start, soft-stop and chip disable via a single pin
- 7MHz Error amplifier
- Green product and no Sb/Br
Anwendungen
Kommunikation & Netzwerke, Power-Management
Technische Spezifikationen
10V
20Pin(s)
0°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
DIP
12V
250mV
16.5V
Durchsteckmontage
70°C
-
-
500kHz
10mA
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat