Menge | |
---|---|
1+ | € 199,580 |
Produktspezifikationen
Produktbeschreibung
TEP 100WIR series is a family of isolated high performance DC/DC converter modules which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 60°C This temperature can be increased to 70°C with optional mounted heatsink or up to 85°C when mounted on an iron base plate. The very wide input voltage range make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution. These series is available in many optional designs on demand. It complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 and EN 50155 (railway applications) safety standards.
- Compact metal package
- ultra-wide 4:1 input voltage ranges
- EN 50155 approval for railway applications
- No minimum load
- Soft start
- Adjustable output voltage +10/-20%
- Sense line, undervoltage lock-out circuit, remote on/off input
- Continuous, automatic recovery short circuit protection
- Switching frequency of 250KHz typical (PWM)
- Alu base plate with metal case
Technische Spezifikationen
Bahnanwendungen
2:1
1 Ausgang
20A
-
2.25kV
Fest, einstellbar
12.7mm
18V
TEP 100WIR Series
Half-Brick
100W
5V
-
-
24V
57.9mm
61mm
36V
No SVHC (14-Jun-2023)
Technische Dokumente (3)
Alternativen für TEP 100-2411WIR
1 Produkt(e) gefunden
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat