Menge | |
---|---|
500+ | € 0,533 |
Produktspezifikationen
Produktbeschreibung
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Technische Spezifikationen
Metallisiertes PP
0.1µF
Hochstrom, Impuls
-
GRADE III (Testbedingung A)
15mm
13A
0.035ohm
17.5mm
15mm
-
-40°C
AEC-Q200
Radiales Gehäuse, 2 Pins
± 10%
Durchsteckmontage
630V
PC-Pin
150V/µs
2.6A
-
8.5mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:India
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat