Multipair Cable:

1.388 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1235612

RoHS

Reel of 1
Reel
1+
€90.000
5+
€88.200
Min: 1 / Mult: 1
Screened
-
6 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
7.6mm
-
1218651

RoHS

1 Metre
1+
€8.100
10+
€7.830
25+
€7.560
50+
€7.020
Min: 1 / Mult: 1
Screened
-
2 Pair
28AWG
0.08mm²
-
-
Grey
7 x 36AWG
30Vrms
PVC
Tinned Copper
-
5.588mm
-
1712557

RoHS

Reel of 1
Reel
1+
€223.270
Min: 1 / Mult: 1
Screened
-
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
9.8mm
-
1617634

RoHS

Reel of 1
Reel
1+
€201.600
5+
€197.570
10+
€193.540
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
164ft
50m
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
-
6.9mm
UNITRONIC BUS DN THIN Y Series
1182117

RoHS

Reel of 1
Reel
1+
€64.150
5+
€62.870
10+
€61.580
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1491439

RoHS

1 Metre
1+
€1.630
10+
€1.240
25+
€1.090
50+
€0.913
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.25mm²
3.3ft
1m
Grey
-
500V
PVC
Copper
-
6.3mm
UNITRONIC LiYCY TP Series
1182083

RoHS

Reel of 1
Reel
1+
€229.020
5+
€224.440
Min: 1 / Mult: 1
Unscreened
-
1 Pair
20AWG
0.519mm²
500ft
152.4m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
-
5.1mm
-
2367721

RoHS

Reel of 1
Reel
1+
€664.260
5+
€581.230
10+
€481.590
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.24mm²
328.084ft
100m
White
19 x 36AWG
600VAC
ETFE
Tinned Copper
-
2.718mm
-
1891181

RoHS

Reel of 1
Reel
1+
€2,123.000
5+
€2,081.000
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
-
5.9mm
-
1891183

RoHS

Reel of 1
Reel
1+
€2,264.000
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
-
8.65mm
-
1617918

RoHS

1 Metre
1+
€9.380
5+
€9.060
10+
€8.440
25+
€8.130
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
-
-
Purple
19 x 36AWG, 19 x 34AWG
300V
PU
Tinned Copper
-
6.9mm
UNITRONIC BUS DN THIN FD P Series
1712534

RoHS

Reel of 1
Reel
1+
€131.900
5+
€129.260
10+
€126.620
Min: 1 / Mult: 1
Screened
-
8 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
-
8.1mm
-
1891046

RoHS

Reel of 1
Reel
1+
€220.540
5+
€189.770
10+
€153.960
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.22mm²
328ft
100m
Black
7 x 0.1mm, 21 x 0.1mm
-
Neoprene, PVC
Copper
-
6.35mm
Series
2059852

RoHS

Reel of 1
Reel
1+
€105.200
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
-
7.62mm
-
1972283

RoHS

Reel of 1
Reel
1+
€233.020
5+
€203.890
10+
€168.940
Min: 1 / Mult: 1
Unscreened
-
1 Pair
24AWG
0.24mm²
328ft
100m
Black, White
19 x 0.13mm
600VAC
Unjacketed
Tinned Copper
-
2.03mm
Spec 44 Series
1972284

RoHS

Reel of 1
Reel
1+
€190.220
Min: 1 / Mult: 1
Unscreened
-
1 Pair
22AWG
0.38mm²
328ft
100m
Black, White
19 x 0.16mm
600VAC
Unjacketed
Tinned Copper
-
2.39mm
Spec 44 Series
1491535

RoHS

1 Metre
1+
€4.160
10+
€4.020
25+
€3.880
50+
€3.600
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.64mm²
-
-
Purple
Solid
250V
PVC
Copper
-
8mm
UNITRONIC BUS PB Series
1182081

RoHS

Reel of 1
Reel
1+
€309.160
5+
€302.980
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1182088

RoHS

Reel of 1
Reel
1+
€192.190
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
3.962mm
-
1617915

RoHS

1 Metre
1+
€5.990
5+
€5.800
10+
€5.400
25+
€5.200
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
-
-
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
-
6.9mm
UNITRONIC BUS DN THIN Y Series
1491536

RoHS

1 Metre
1+
€6.920
10+
€6.690
25+
€6.460
50+
€6.000
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.64mm²
-
-
Purple
7 x 0.2mm
250V
LSZH
Copper
-
8mm
UNITRONIC BUS PB Series
1219358

RoHS

Reel of 1
Reel
1+
€88.700
5+
€84.160
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.22mm²
328ft
100m
Grey
7 x 0.203mm
-
PVC
Copper
-
5.71mm
-
1423225

RoHS

Reel of 305
Reel
1+
€455.120
5+
€446.020
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
961735

RoHS

Reel of 152
Reel
1+
€1,078.000
5+
€1,056.000
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
8.64mm
-
1196925

RoHS

1 Metre
1+
€18.730
10+
€18.100
25+
€16.850
50+
€16.230
Min: 1 / Mult: 1
Screened
-
20 Pair
28AWG
0.013mm²
-
-
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
-
7.6mm
3600B Series
26-50 of 1388 items
of 56 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account