ex VAT

Toroidal Inductors:

360 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945385

RoHS

Each
1+
€3.310
10+
€2.700
50+
€2.240
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
3373516

RoHS

Date/Lot Code

Each
1+
€2.250
5+
€2.010
10+
€1.760
20+
€1.720
40+
€1.630
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
2665042

RoHS

Each
1+
€9.170
10+
€7.430
20+
€6.880
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2945359

RoHS

Each
1+
€2.920
10+
€2.390
50+
€1.970
100+
€1.840
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
2945410

RoHS

Each
1+
€3.080
40+
€2.070
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
4065821

RoHS

Date/Lot Code

Each
1+
€1.930
5+
€1.780
10+
€1.640
25+
€1.370
50+
€1.290
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
4065972

RoHS

Date/Lot Code

Each
1+
€1.780
5+
€1.640
10+
€1.520
20+
€1.270
40+
€1.230
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
4065986

RoHS

Date/Lot Code

Each
1+
€6.210
10+
€5.640
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
4065973

RoHS

Date/Lot Code

Each
1+
€2.480
5+
€2.350
10+
€2.130
25+
€1.890
50+
€1.730
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
4065818

RoHS

Date/Lot Code

Each
1+
€1.590
5+
€1.460
10+
€1.350
25+
€1.220
50+
€1.150
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
4065978

RoHS

Date/Lot Code

Each
1+
€2.390
5+
€2.190
10+
€2.030
20+
€1.840
40+
€1.730
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
4065974

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.060
10+
€1.910
25+
€1.590
50+
€1.490
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
2082537

RoHS

Date/Lot Code

Each
1+
€3.040
5+
€2.970
10+
€2.900
20+
€2.850
40+
€2.790
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
2082540

RoHS

Date/Lot Code

Each
1+
€4.660
3+
€4.590
5+
€4.510
10+
€4.440
20+
€4.350
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
1864215

RoHS

Each
1+
€2.010
50+
€0.850
100+
€0.745
250+
€0.663
500+
€0.558
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
2215932

RoHS

Each
1+
€2.930
10+
€2.410
25+
€2.230
50+
€2.110
100+
€2.000
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
1864222

RoHS

Each
1+
€4.800
50+
€2.100
100+
€1.870
250+
€1.580
500+
€1.470
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
1864224

RoHS

Each
1+
€5.350
50+
€2.350
100+
€2.090
250+
€1.760
500+
€1.640
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
1864212

RoHS

Each
1+
€1.260
50+
€0.522
100+
€0.433
250+
€0.350
500+
€0.311
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
1209550

RoHS

Each
1+
€3.290
3+
€3.220
5+
€2.970
10+
€2.710
20+
€2.610
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
1209557

RoHS

Each
1+
€4.190
3+
€3.860
5+
€3.660
10+
€3.450
20+
€3.130
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
1864220

RoHS

Each
1+
€3.880
50+
€1.700
100+
€1.520
250+
€1.180
500+
€1.100
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
1864218

RoHS

Each
1+
€1.770
50+
€0.734
100+
€0.610
250+
€0.492
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
1864206

RoHS

Each
1+
€1.080
50+
€0.405
100+
€0.350
250+
€0.254
500+
€0.241
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
1187722

RoHS

Each
1+
€4.730
5+
€4.390
10+
€4.010
20+
€3.760
40+
€3.540
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
1-25 of 360 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account