ex VAT

100µH Fixed Value Inductors:

288 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145725

RoHS

Each
Packaging Options
10+
€0.933
100+
€0.734
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
2145725RL

RoHS

Each
Packaging Options
100+
€0.734
Min: 100 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
2309157

RoHS

Each
1+
€10.410
10+
€8.640
20+
€8.190
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
1187671

RoHS

Each
1+
€6.930
5+
€5.870
10+
€5.690
20+
€5.510
40+
€5.190
More Pricing...
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
3525379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.670
50+
€1.460
250+
€1.180
500+
€0.942
1000+
€0.852
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3580926

RoHS

Date/Lot Code

Each
5+
€1.360
50+
€1.140
250+
€0.929
500+
€0.807
1000+
€0.753
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
1362060

RoHS

Date/Lot Code

Each
1+
€0.603
10+
€0.501
50+
€0.500
100+
€0.443
200+
€0.404
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3525379RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.460
250+
€1.180
500+
€0.942
1000+
€0.852
2500+
€0.642
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
1838355

RoHS

Date/Lot Code

Each
1+
€9.080
5+
€8.640
10+
€8.190
25+
€7.740
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834830

RoHS

TRIAD MAGNETICS
Each
1+
€9.450
5+
€8.970
10+
€8.510
25+
€8.020
Min: 1 / Mult: 1
-
-
-
-
-
-
-
9520937

RoHS

Each
1+
€2.900
10+
€2.490
100+
€2.010
500+
€1.690
1000+
€1.560
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
4705473

RoHS

Each
1+
€37.580
5+
€35.240
10+
€32.890
50+
€30.820
100+
€29.730
Min: 1 / Mult: 1
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
4705472

RoHS

Each
1+
€40.500
5+
€37.970
10+
€35.440
50+
€33.210
100+
€32.040
Min: 1 / Mult: 1
-
10H
100mA
150ohm
-
-
72mm x 50mm x 49mm
4705474

RoHS

Each
1+
€59.590
5+
€55.880
10+
€52.150
50+
€48.870
Min: 1 / Mult: 1
-
10H
180mA
197ohm
± 10%
-
92mm x 79mm x 65mm
1670007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.718
10+
€0.594
50+
€0.582
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.594
Min: 1 / Mult: 1
-
-
-
-
-
-
-
4321800

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
1000+
€1.470
3000+
€1.380
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
4329051

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
40+
€3.400
120+
€3.200
Min: 40 / Mult: 40
-
-
-
-
-
-
-
1299968

RoHS

Date/Lot Code

Each
2500+
€0.677
Min: 2500 / Mult: 2500
B82450A Series
7µH
-
70ohm
± 3%
1.1GHz
SMD
3837531

RoHS

Date/Lot Code

PANASONIC
Each
2000+
€0.381
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1362123

RoHS

Date/Lot Code

Each
1+
€0.810
50+
€0.684
100+
€0.555
250+
€0.508
500+
€0.461
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1299965

RoHS

Date/Lot Code

Each
2500+
€0.677
Min: 2500 / Mult: 2500
B82450A Series
1mH
-
15ohm
± 3%
3.5MHz
SMD
1644909

RoHS

Date/Lot Code

Each
3000+
€0.853
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
1515580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.787
Min: 3000 / Mult: 3000
DLP31D Series
-
80mA
3.5ohm
-
-
1206 [3216 Metric]
1692706

RoHS

EATON COILTRONICS
Each (Supplied on Full Reel)
Full Reel
3900+
€2.070
Min: 3900 / Mult: 3900
-
-
-
-
-
-
-
1-25 of 288 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account