ex VAT

2A Through Hole Toroidal Inductors:

342 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2665042

RoHS

Each
1+
€9.170
10+
€7.430
20+
€6.880
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2945365

RoHS

Each
1+
€3.810
40+
€2.860
80+
€2.660
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
± 20%
2945417

RoHS

Date/Lot Code

Each
1+
€4.960
30+
€3.720
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
2945410

RoHS

Each
1+
€2.750
40+
€1.860
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
4065981

RoHS

Date/Lot Code

Each
1+
€2.470
5+
€2.380
10+
€2.290
25+
€2.210
50+
€2.120
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
4065973

RoHS

Date/Lot Code

Each
1+
€2.260
5+
€2.190
10+
€2.110
25+
€1.870
50+
€1.720
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065811

RoHS

Date/Lot Code

Each
1+
€1.630
10+
€1.590
25+
€1.540
50+
€1.500
100+
€1.490
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
4065984

RoHS

Date/Lot Code

Each
1+
€3.240
5+
€3.080
10+
€2.910
20+
€2.750
40+
€2.530
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
4065976

RoHS

Date/Lot Code

Each
1+
€2.220
5+
€2.180
10+
€2.130
20+
€1.960
40+
€1.860
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
± 20%
4065807

RoHS

Date/Lot Code

Each
1+
€1.630
10+
€1.590
25+
€1.540
50+
€1.500
100+
€1.490
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
1187725

RoHS

Each
1+
€5.770
5+
€5.360
10+
€4.890
20+
€4.590
40+
€4.330
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
0.4ohm
± 20%
1187722

RoHS

Each
1+
€4.730
5+
€4.390
10+
€4.010
20+
€3.760
40+
€3.540
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
€3.040
5+
€2.970
10+
€2.900
20+
€2.850
40+
€2.790
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
2082540

RoHS

Date/Lot Code

Each
1+
€4.660
3+
€4.590
5+
€4.510
10+
€4.440
20+
€4.350
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
€2.010
50+
€0.850
100+
€0.745
250+
€0.663
500+
€0.558
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
2215932

RoHS

Each
1+
€2.960
10+
€2.670
25+
€2.090
50+
€2.040
100+
€1.980
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
-
1864222

RoHS

Each
1+
€4.690
50+
€2.050
100+
€1.820
250+
€1.530
500+
€1.430
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
1864223

RoHS

Date/Lot Code

Each
1+
€4.080
50+
€1.790
100+
€1.600
250+
€1.340
500+
€1.250
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
1864216

RoHS

Date/Lot Code

Each
1+
€1.980
50+
€0.684
100+
€0.599
250+
€0.534
500+
€0.449
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
4A
0.056ohm
± 20%
1864212

RoHS

Each
1+
€1.260
50+
€0.522
100+
€0.433
250+
€0.350
500+
€0.311
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
1209550

RoHS

Each
1+
€3.220
3+
€3.190
5+
€3.050
10+
€2.900
20+
€2.590
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1864218

RoHS

Each
1+
€1.490
50+
€0.619
100+
€0.514
250+
€0.451
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
1864224

RoHS

Date/Lot Code

Each
1+
€5.630
50+
€2.470
100+
€2.190
250+
€1.850
500+
€1.730
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
1864220

RoHS

Each
1+
€3.880
50+
€1.700
100+
€1.520
250+
€1.180
500+
€1.100
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
± 20%
1209557

RoHS

Each
1+
€4.040
3+
€3.860
5+
€3.670
10+
€3.280
20+
€3.010
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
± 20%
1-25 of 342 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account