TY Series Audio Transformers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €11.510 5+ €10.300 10+ €9.100 20+ €8.890 50+ €8.150 | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ €8.280 5+ €7.410 10+ €6.550 20+ €6.210 50+ €5.870 | Min: 1 / Mult: 1 | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ €7.980 5+ €7.140 10+ €6.310 20+ €5.980 50+ €5.650 | Min: 1 / Mult: 1 | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ €6.860 5+ €4.150 10+ €3.910 20+ €3.670 50+ €3.590 | Min: 1 / Mult: 1 | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ €6.200 10+ €5.980 25+ €5.770 50+ €5.270 | Min: 1 / Mult: 1 | 0.6 | - | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||
Each | 1+ €7.550 5+ €4.570 10+ €4.310 20+ €4.040 50+ €3.950 | Min: 1 / Mult: 1 | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ €9.800 5+ €5.940 10+ €5.590 20+ €5.240 50+ €5.120 | Min: 1 / Mult: 1 | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ €9.800 5+ €5.940 10+ €5.590 20+ €5.240 50+ €5.120 | Min: 1 / Mult: 1 | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ €9.950 5+ €8.900 10+ €7.870 20+ €7.690 50+ €7.040 | Min: 1 / Mult: 1 | 1:1 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ €20.890 5+ €18.470 10+ €18.050 20+ €16.540 50+ €16.210 | Min: 1 / Mult: 1 | 2:1 | 75mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ €6.330 5+ €6.180 10+ €6.040 25+ €5.890 50+ €5.390 | Min: 1 / Mult: 1 | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series |