Transformer Cores:
759 Products FoundFind a huge range of Transformer Cores at Farnell Austria. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.280 10+ €6.590 50+ €6.210 100+ €5.820 200+ €5.380 More Pricing... | Min: 1 / Mult: 1 | - | - | - | E64 | 3C90 | - | - | 69.7mm | 519mm² | 16.54µH | - | |||||
FERROXCUBE | 1 Pair | 1+ €1.130 50+ €0.784 100+ €0.736 250+ €0.694 500+ €0.650 More Pricing... | Min: 1 / Mult: 1 | - | - | - | RM6-SI | 3C90 | - | - | 29.2mm | 37mm² | 2.6µH | - | ||||
1 Pair | 1+ €1.720 10+ €1.470 50+ €1.260 100+ €1.230 200+ €1.190 More Pricing... | Min: 1 / Mult: 1 | RM/I | - | - | RM8/I | 3C90 | - | - | 38.4mm | 63mm² | 3.3µH | - | |||||
Each | 5+ €1.120 50+ €0.651 250+ €0.479 500+ €0.475 1000+ €0.470 More Pricing... | Min: 5 / Mult: 5 | - | - | - | EFD25 | N97 | - | - | 57mm | 58mm² | 2.1µH | B66421 Series | |||||
1 Pair | 1+ €1.230 50+ €0.855 100+ €0.803 250+ €0.756 1000+ €0.709 More Pricing... | Min: 1 / Mult: 1 | - | - | - | EP7 | 3E6 | - | - | 15.5mm | 10.7mm² | 5.8µH | - | |||||
Each | 1+ €1.690 10+ €1.170 25+ €1.000 50+ €0.883 100+ €0.774 More Pricing... | Min: 1 / Mult: 1 | - | - | - | ETD29 | N87 | - | - | 70.4mm | 76mm² | 2.2µH | B66358 Series | |||||
Each | 1+ €4.300 10+ €2.810 25+ €2.700 50+ €2.590 100+ €2.470 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD49/25/16 | N87 | - | - | 114mm | 211mm² | 525nH | B66367 Series | |||||
Each | 1+ €2.830 50+ €1.460 100+ €1.260 250+ €1.250 500+ €1.230 More Pricing... | Min: 1 / Mult: 1 | - | - | - | E42 | N27 | - | - | 97mm | 178mm² | 3.5µH | B66325 Series | |||||
Each | 1+ €6.020 10+ €5.100 50+ €4.510 200+ €4.230 400+ €3.610 More Pricing... | Min: 1 / Mult: 1 | Planar E | - | - | E58 | 3F3 | - | - | 67.7mm | 310mm² | 9.97µH | - | |||||
1 Pair | 5+ €1.180 50+ €0.624 250+ €0.468 500+ €0.460 1000+ €0.459 More Pricing... | Min: 5 / Mult: 5 | EP | - | - | EP7 | N87 | - | - | 15.7mm | 10.3mm² | 1.1µH | B65839 Series | |||||
Each | 5+ €1.550 50+ €1.240 250+ €1.160 500+ €1.090 1000+ €1.010 More Pricing... | Min: 5 / Mult: 5 | Planar E | - | - | E32 | 3F4 | - | - | 35.1mm | 130mm² | 3.7µH | - | |||||
Each | 1+ €1.550 10+ €0.963 25+ €0.857 50+ €0.785 100+ €0.685 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | 68mm | 69mm² | 2.05µH | - | |||||
Each | 1+ €1.240 50+ €0.861 100+ €0.809 250+ €0.762 500+ €0.714 More Pricing... | Min: 1 / Mult: 1 | Planar E | - | - | E22 | 3C90 | - | - | 26.1mm | 78.5mm² | 6.15µH | - | |||||
1 Pair | 1+ €3.710 10+ €2.560 50+ €1.910 100+ €1.860 200+ €1.810 More Pricing... | Min: 1 / Mult: 1 | P | - | - | P18/11 | N30 | - | - | 26.6mm | 46.7mm² | 5.9µH | B65651 Series | |||||
1 Pair | 1+ €8.710 10+ €6.320 25+ €5.280 50+ €5.200 100+ €5.130 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM14 | N87 | - | - | 70mm | 200mm² | 6µH | B65887 Series | |||||
1 Pair | 1+ €7.120 5+ €6.040 10+ €5.860 25+ €5.670 50+ €5.340 More Pricing... | Min: 1 / Mult: 1 | RM/I | - | - | RM14/I | 3C90 | - | - | 70mm | 198mm² | 6.6µH | - | |||||
Each | 1+ €1.360 50+ €0.947 100+ €0.889 250+ €0.838 500+ €0.785 More Pricing... | Min: 1 / Mult: 1 | - | - | - | E22 | 3F4 | - | - | 26.1mm | 78.5mm² | 2.9µH | - | |||||
Each | 5+ €1.430 50+ €0.749 250+ €0.700 500+ €0.650 1000+ €0.601 More Pricing... | Min: 5 / Mult: 5 | - | - | - | EFD25 | N87 | - | - | 57mm | 58mm² | 2µH | B66421 Series | |||||
926498 RoHS | Each | 1+ €1.050 50+ €0.729 100+ €0.684 250+ €0.664 500+ €0.644 More Pricing... | Min: 1 / Mult: 1 | Planar E | - | - | E18 | 3F3 | - | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||
Each | 1+ €2.220 50+ €1.630 100+ €1.540 250+ €1.440 500+ €1.340 More Pricing... | Min: 1 / Mult: 1 | Planar ER | - | - | ER32 | 3C95 | - | - | 38.2mm | 141mm² | 9.64µH | - | |||||
Each | 1+ €8.900 5+ €7.440 10+ €5.970 25+ €5.900 50+ €5.300 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 368mm² | 5.5µH | - | |||||
Each | 1+ €63.350 10+ €56.580 20+ €49.810 | Min: 1 / Mult: 1 | U | - | - | U126/91/20 | N87 | - | - | 480mm | 560mm² | 3.9µH | B67385G Series | |||||
Each | 10+ €0.557 100+ €0.473 500+ €0.418 2500+ €0.362 3600+ €0.348 More Pricing... | Min: 10 / Mult: 10 | EFD | - | - | EFD20 | 3C94 | - | - | 47mm | 31mm² | 1.3µH | - | |||||
Each | 10+ €0.480 100+ €0.407 500+ €0.360 1000+ €0.337 3360+ €0.312 More Pricing... | Min: 10 / Mult: 10 | Toroid | - | - | TX10/6/4 | 3E5 | - | - | 24.1mm | 7.8mm² | 3.4µH | - | |||||
1 Pair | 1+ €3.050 10+ €2.610 50+ €2.240 100+ €2.110 200+ €1.980 More Pricing... | Min: 1 / Mult: 1 | RM/I | - | - | RM10/I | 3C95 | - | - | 44.6mm | 96.6mm² | 5.5µH | - |