ex VAT

1+1 : 1+1 Audio Transformers:

107 Products Found
Find a huge range of Audio Transformers at Farnell Austria. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1172343

RoHS

Each
1+
€14.990
5+
€14.250
10+
€13.670
50+
€12.910
100+
€12.290
More Pricing...
Min: 1 / Mult: 1
1:2
-
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1172344

RoHS

Each
1+
€15.300
5+
€14.540
10+
€13.960
50+
€13.180
100+
€12.540
More Pricing...
Min: 1 / Mult: 1
1:6.45
-
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
20.6ohm
-
1.143ohm
Through Hole
PC Pin
30Hz
A262 Series
1774945

RoHS

Each
1+
€0.936
10+
€0.902
25+
€0.878
50+
€0.859
100+
€0.829
More Pricing...
Min: 1 / Mult: 1
1:10
-
10.6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
724610

RoHS

Each
1+
€19.470
10+
€15.240
25+
€13.230
Min: 1 / Mult: 1
1:3:10
-
-
-
200ohm
-
20kohm
-
-
-
Professional - Mic Input Step-up
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1689035

RoHS

Each
1+
€14.990
5+
€14.250
10+
€13.670
50+
€12.910
100+
€12.290
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
A262 Series
1824901

RoHS

Each
1+
€15.760
5+
€15.100
10+
€14.430
50+
€13.410
100+
€12.440
More Pricing...
Min: 1 / Mult: 1
1:1
1mA
-
-
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
-
1kohm
-
1.3ohm
Through Hole
PC Pin
300Hz
SP Series
1610412

RoHS

Each
1+
€7.480
5+
€7.150
10+
€6.820
50+
€6.100
100+
€5.550
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
-
17ohm
-
19ohm
Through Hole
PC Pin
200Hz
TY Series
724592

RoHS

Each
1+
€16.770
10+
€13.120
25+
€11.390
Min: 1 / Mult: 1
1:1
-
-
-
200ohm
-
200ohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1674302

RoHS

Each
1+
€14.400
5+
€14.110
10+
€13.820
50+
€13.540
100+
€13.250
More Pricing...
Min: 1 / Mult: 1
1:6.45
-
-
-
150ohm
-
6.25kohm
-
25kHz
1kV
Encapsulated - Line Matching
-
9.6ohm
-
5.35ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1674305

RoHS

Each
1+
€14.680
5+
€14.390
10+
€14.090
50+
€13.800
100+
€13.510
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1610411

RoHS

Each
1+
€5.330
5+
€5.080
10+
€4.820
50+
€4.490
100+
€4.160
More Pricing...
Min: 1 / Mult: 1
1:1
15mA
-
-
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
-
44ohm
-
58ohm
Through Hole
PC Pin
200Hz
TY Series
1674301

RoHS

Each
1+
€14.120
5+
€13.840
10+
€13.560
50+
€13.270
100+
€12.990
More Pricing...
Min: 1 / Mult: 1
1:2
-
-
-
150ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
55ohm
Through Hole
PC Pin
30Hz
VTX A-Series
8314659

RoHS

Each
1+
€73.870
5+
€71.520
10+
€69.170
25+
€64.740
50+
€63.990
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
10kohm
-
10kohm
-
-
-
Professional - Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1674303

RoHS

Each
1+
€14.400
5+
€14.110
10+
€13.820
50+
€13.540
100+
€13.250
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
150ohm
-
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1689033

RoHS

Each
1+
€14.990
5+
€14.250
10+
€13.670
50+
€12.910
100+
€12.290
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
A262 Series
1774949

RoHS

Each
1+
€1.380
10+
€1.340
25+
€1.300
50+
€1.260
100+
€1.190
More Pricing...
Min: 1 / Mult: 1
1:10
-
5.3mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1774948

RoHS

Each
1+
€1.420
10+
€1.360
25+
€1.330
50+
€1.300
100+
€1.250
More Pricing...
Min: 1 / Mult: 1
1:20
-
1.5mH
-
-
-
-
-
125kHz
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1172421

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
€5.320
10+
€5.060
25+
€4.860
50+
€4.590
100+
€4.360
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
-
109ohm
-
134ohm
Through Hole
PC Pin
60Hz
-
1929741

RoHS

Date/Lot Code

Each
1+
€2.420
10+
€2.190
25+
€2.110
50+
€2.030
100+
€1.940
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
66ohm
600ohm
-
-
-
Line Matching
-10°C
66ohm
60°C
66ohm
Through Hole
PC Pin
-
LM-NP-1000 Series
1610409

RoHS

Each
1+
€5.140
5+
€4.990
10+
€4.830
50+
€4.310
100+
€4.090
More Pricing...
Min: 1 / Mult: 1
1:1
4mA
-
-
10kohm
-
10kohm
100mW
15kHz
1.5kV
Line Matching
-
820ohm
-
1.07kohm
Through Hole
PC Pin
200Hz
TY Series
1362399

RoHS

Each
1+
€1.520
10+
€1.500
25+
€1.480
50+
€1.450
100+
€1.380
More Pricing...
Min: 1 / Mult: 1
1:1
-
3.9mH
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
2723449

RoHS

Each
1+
€4.560
10+
€4.470
25+
€4.380
50+
€4.290
100+
€4.200
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
111ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
111ohm
-
111ohm
Surface Mount
Solder
200Hz
-
2723448

RoHS

Each
1+
€4.680
10+
€4.590
25+
€4.490
50+
€4.400
100+
€4.310
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
68ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
68ohm
-
68ohm
Through Hole
PC Pin
200Hz
-
2723450

RoHS

Each
1+
€7.720
5+
€7.570
10+
€7.410
50+
€7.260
100+
€7.100
More Pricing...
Min: 1 / Mult: 1
1:1CT
-
-
-
600ohm
-
600ohm
-
25kHz
1kV
Miniature Encapsulated - Line Matching
-
68ohm
-
34ohm
Through Hole
PC Pin
60Hz
VTX A-Series
1674300

RoHS

Each
1+
€14.120
5+
€13.840
10+
€13.560
50+
€13.270
100+
€12.990
More Pricing...
Min: 1 / Mult: 1
6.3:1
-
-
-
150ohm
-
3.75ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
0.36ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1-25 of 107 items
of 5 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account