0
0 Items€0.00
ex VAT
ex VAT

AR-AR Peltier Elements - Thermoelectric Modules:

171 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Farnell Austria. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Cui / Partner Stock & Molex / Partner Stock
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3912253

RoHS

Each
1+
€97.330
Min: 1 / Mult: 1
-
1 Stage
44W
-
3.6A
15V
120mm
100mm
74mm
-
-
-
-
3912252

RoHS

Each
1+
€88.710
Min: 1 / Mult: 1
-
1 Stage
33W
-
3.7A
15V
180mm
84mm
-
-
-
-
-
1639726

RoHS

Each
1+
€32.280
3+
€27.610
10+
€25.060
25+
€22.680
100+
€21.650
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639737

RoHS

Each
1+
€36.900
3+
€34.320
10+
€32.090
25+
€30.750
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+
€30.400
3+
€25.990
10+
€23.600
25+
€21.350
100+
€20.380
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
€38.870
3+
€33.240
10+
€30.170
25+
€27.300
100+
€26.060
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
€49.870
3+
€46.390
10+
€43.370
25+
€41.560
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
€31.820
3+
€27.210
10+
€24.710
25+
€22.350
100+
€21.340
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
€111.310
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
€55.060
3+
€51.690
10+
€46.050
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
€31.760
3+
€27.160
10+
€24.660
25+
€22.310
100+
€21.300
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
€27.600
3+
€23.600
10+
€21.430
25+
€19.390
100+
€18.510
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
€30.240
3+
€28.130
10+
€26.290
25+
€25.200
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
€35.990
3+
€30.770
10+
€27.940
25+
€25.280
100+
€24.130
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+
€29.270
3+
€27.230
10+
€25.460
25+
€24.400
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
38.1W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
€31.760
3+
€29.540
10+
€27.610
25+
€26.460
Min: 1 / Mult: 1
-
1 Stage
237W
-
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+
€110.520
5+
€87.920
10+
€86.160
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
29.3W
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+
€64.450
5+
€54.280
10+
€46.880
20+
€45.940
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
165W
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH
-
100mm, UL-Style 1569, Unstripped
3267531

RoHS

Each
1+
€64.810
3+
€60.840
10+
€54.200
Min: 1 / Mult: 1
Thermoelectric Cooler
-
21W
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
3267545

RoHS

Each
1+
€23.450
3+
€18.100
10+
€14.960
25+
€13.580
100+
€12.290
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
51W
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3255332

RoHS

Each
1+
€41.540
3+
€38.640
10+
€36.120
25+
€34.610
Min: 1 / Mult: 1
-
1 Stage
20.9W
-
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
€58.440
3+
€54.360
10+
€50.820
25+
€48.700
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+
€34.560
3+
€32.150
10+
€30.050
25+
€28.800
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
30W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
€50.080
3+
€46.580
10+
€43.540
25+
€41.730
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
€34.930
3+
€29.870
10+
€27.120
25+
€24.540
100+
€23.420
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1-25 of 171 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account