APHC Peltier Elements - Thermoelectric Modules:
171 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at Farnell Austria. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Cui / Partner Stock & Molex / Partner Stock
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €97.330 | Min: 1 / Mult: 1 | - | 1 Stage | 44W | - | 3.6A | 15V | 120mm | 100mm | 74mm | - | - | - | - | |||||
Each | 1+ €88.710 | Min: 1 / Mult: 1 | - | 1 Stage | 33W | - | 3.7A | 15V | 180mm | 84mm | - | - | - | - | - | |||||
Each | 1+ €32.280 3+ €27.610 10+ €25.060 25+ €22.680 100+ €21.650 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ €36.900 3+ €34.320 10+ €32.090 25+ €30.750 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €30.400 3+ €25.990 10+ €23.600 25+ €21.350 100+ €20.380 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ €38.870 3+ €33.240 10+ €30.170 25+ €27.300 100+ €26.060 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €49.870 3+ €46.390 10+ €43.370 25+ €41.560 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ €31.820 3+ €27.210 10+ €24.710 25+ €22.350 100+ €21.340 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €111.310 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €55.060 3+ €51.690 10+ €46.050 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ €31.760 3+ €27.160 10+ €24.660 25+ €22.310 100+ €21.300 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ €27.600 3+ €23.600 10+ €21.430 25+ €19.390 100+ €18.510 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €30.240 3+ €28.130 10+ €26.290 25+ €25.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €35.990 3+ €30.770 10+ €27.940 25+ €25.280 100+ €24.130 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €29.270 3+ €27.230 10+ €25.460 25+ €24.400 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ €31.760 3+ €29.540 10+ €27.610 25+ €26.460 | Min: 1 / Mult: 1 | - | 1 Stage | 237W | - | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ €64.450 5+ €54.280 10+ €46.880 20+ €45.940 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ €110.520 5+ €87.920 10+ €86.160 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ €64.810 3+ €60.840 10+ €54.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 21W | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
Each | 1+ €23.450 3+ €18.100 10+ €14.960 25+ €13.580 100+ €12.290 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ €41.540 3+ €38.640 10+ €36.120 25+ €34.610 | Min: 1 / Mult: 1 | - | 1 Stage | 20.9W | - | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €58.440 3+ €54.360 10+ €50.820 25+ €48.700 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ €34.560 3+ €32.150 10+ €30.050 25+ €28.800 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €50.080 3+ €46.580 10+ €43.540 25+ €41.730 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €34.930 3+ €29.870 10+ €27.120 25+ €24.540 100+ €23.420 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped |