ex VAT

2A Axial Leaded High Frequency Inductors:

296 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
€3.120
50+
€2.290
100+
€2.160
250+
€1.860
500+
€1.720
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1mH
49mA
72ohm
± 10%
3.4MHz
1174262

RoHS

Each
1+
€2.870
50+
€2.110
100+
€1.990
250+
€1.710
500+
€1.580
Min: 1 / Mult: 1
SC30 Series
68µH
162mA
6.7ohm
± 10%
15MHz
2775501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.196
100+
€0.161
500+
€0.142
1000+
€0.122
2500+
€0.100
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
1.5µH
3.8A
0.047ohm
± 10%
235MHz
2775506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.196
100+
€0.162
500+
€0.142
1000+
€0.123
2500+
€0.100
Min: 10 / Mult: 10
B78108E BC+ Series
330nH
5.3A
0.023ohm
± 20%
480MHz
2775559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.441
50+
€0.316
100+
€0.298
250+
€0.239
500+
€0.211
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
56µH
1.6A
0.31ohm
± 5%
6.8MHz
3373478

RoHS

Date/Lot Code

Each
1+
€0.918
10+
€0.753
50+
€0.657
100+
€0.570
200+
€0.539
More Pricing...
Min: 1 / Mult: 1
5300 Series
1mH
3.3A
0.018ohm
± 10%
190MHz
3806230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.180
100+
€0.148
500+
€0.129
1000+
€0.112
2500+
€0.104
Min: 10 / Mult: 10
B78108S BC Series
1800µH
95mA
26ohm
± 5%
1.2MHz
3651600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.346
50+
€0.250
100+
€0.236
250+
€0.206
500+
€0.187
More Pricing...
Min: 1 / Mult: 1
B82144F LBC Series
100µH
760mA
0.7ohm
± 5%
5.2MHz
1173864

RoHS

Date/Lot Code

Each
1+
€3.520
50+
€2.300
100+
€2.180
250+
€2.050
500+
€1.990
More Pricing...
Min: 1 / Mult: 1
SC30 Series
10µH
219mA
3.7ohm
± 10%
50MHz
608580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.204
100+
€0.169
500+
€0.147
1000+
€0.139
2500+
€0.128
Min: 10 / Mult: 10
B78108S BC Series
470µH
170mA
7.9ohm
± 5%
2.2MHz
515565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.402
50+
€0.286
100+
€0.270
250+
€0.236
500+
€0.231
Min: 1 / Mult: 1
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.357
250+
€0.150
1000+
€0.132
5000+
€0.0992
12500+
€0.0857
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100µH
275mA
1.8ohm
± 10%
4.8MHz
1173871

RoHS

Date/Lot Code

Each
1+
€3.520
50+
€2.540
100+
€2.390
250+
€2.210
500+
€2.090
More Pricing...
Min: 1 / Mult: 1
SC30 Series
100µH
149mA
8ohm
± 10%
13MHz
1644331

RoHS

Date/Lot Code

Each
1+
€0.378
50+
€0.337
100+
€0.309
250+
€0.272
500+
€0.247
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
470µH
510mA
1.9ohm
± 5%
1.8MHz
511651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.190
100+
€0.156
500+
€0.143
1000+
€0.117
2500+
€0.107
Min: 10 / Mult: 10
B78108S BC Series
220µH
250mA
3.3ohm
± 5%
3.7MHz
608520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.198
100+
€0.164
500+
€0.143
1000+
€0.135
2500+
€0.124
Min: 10 / Mult: 10
B78108S BC Series
47µH
450mA
1.1ohm
± 5%
7.5MHz
518300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.460
50+
€0.333
100+
€0.314
250+
€0.274
500+
€0.269
Min: 1 / Mult: 1
B82144A LBC Series
100µH
20mA
420ohm
± 5%
120kHz
608609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.198
100+
€0.164
500+
€0.143
1000+
€0.135
2500+
€0.124
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
515036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.402
50+
€0.286
100+
€0.270
250+
€0.236
500+
€0.231
Min: 1 / Mult: 1
B82144A LBC Series
4.7µH
1.6A
0.16ohm
± 10%
100MHz
608488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.190
100+
€0.156
500+
€0.137
1000+
€0.128
2500+
€0.118
Min: 10 / Mult: 10
B78108S BC Series
10µH
680mA
0.49ohm
± 10%
35MHz
1644323

RoHS

Date/Lot Code

Each
1+
€0.476
50+
€0.424
100+
€0.390
250+
€0.342
500+
€0.311
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
1mH
370mA
3.6ohm
± 5%
1.3MHz
1864495

RoHS

Date/Lot Code

Each
10+
€0.643
250+
€0.325
1000+
€0.244
5000+
€0.211
12500+
€0.207
More Pricing...
Min: 10 / Mult: 10
MCAL Series
22µH
410mA
0.84ohm
± 10%
9.9MHz
516545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.402
50+
€0.290
100+
€0.274
250+
€0.239
500+
€0.234
Min: 1 / Mult: 1
B82144A LBC Series
47µH
800mA
0.5ohm
± 5%
5MHz
2858880

RoHS

Date/Lot Code

Each
10+
€0.159
100+
€0.128
500+
€0.120
1000+
€0.111
2500+
€0.104
More Pricing...
Min: 10 / Mult: 10
78F Series
220µH
130mA
6.8ohm
± 5%
4MHz
1186788

RoHS

Each
1+
€5.850
5+
€4.610
10+
€3.930
20+
€3.630
40+
€3.330
More Pricing...
Min: 1 / Mult: 1
1582 Series
4.7µH
1.3A
0.12ohm
± 10%
95MHz
1-25 of 296 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account